Microcontroladores: MCU
DSPIC33EP256MU810-I/PF
MCU 16-bit dsPIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray
Microchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC33E
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
60
Maximum Clock Rate (MHz)
60
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
280KB
RAM Size
28KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
83
No. of Timers
9
PWM
7
Number of ADCs
2
ADC Channels
32/32
ADC Resolution (bit)
10/10
USART
0
UART
4
USB
1
SPI
4
I2C
2
I2S
0
CAN
2
Ethernet
0
Watchdog
1
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

