Arrow Electronic Components Online
DSC1121BI2025.0007|MICROCHP|simage
DSC1121BI2025.0007|MICROCHP|limage
Osciladores MEMS

DSC1121BI2-025.0007

Oscillator MEMS 25.0007MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    25.0007
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño