Osciladores MEMS
DSC1001BI2-133.3330T
Oscillator MEMS 133.333MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100
Microchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Clock Oscillator
Standard Frequency (MHz)
133.333
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.2
Package Length
5
PCB changed
4
Standard Package Name
DFN
Supplier Package
CDFN
Pin Count
4
Lead Shape
No Lead