Arrow Electronic Components Online
DS18B20+TR|ADI|simage
DS18B20+TR|ADI|originalImage
Sensores de temperatura y humedad

DS18B20+T&R

Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    12
  • Accuracy
    ±2°C(Max)
  • Interface Type
    Serial (1-Wire)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

Documentación y Recursos

Hojas de datos
Recursos de diseño