Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
DRV8340SPHPRQ1|TI|simage
DRV8340SPHPRQ1|TI|originalImage
Motor Controller and Driver ICs

DRV8340SPHPRQ1

Brushless DC Motor Driver Automotive AEC-Q100

Texas Instruments

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5.5 to 60
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño