Arrow Electronic Components Online
DRAP124-1R0-R|EATON|simage
DRAP124-1R0-R|EATON|limage
Montajes superficiales de inductores

DRAP124-1R0-R

Inductor Power Shielded Wirewound 0.82uH 20% 100KHz Ferrite 11.65A 0.0038Ohm DCR T/R Automotive AEC-Q200

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.82u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    11.65
  • Maximum Saturation Current (A)
    22
  • Maximum DC Resistance (Ohm)
    0.0038
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    4.6

Documentación y Recursos

Hojas de datos
Recursos de diseño