Conectores rectangulares
DPX2MA-8S26S-33B0201
Conn Rack and Panel ARINC 404 SKT/SKT 8Signal/26Signal POS Crimp ST Panel Mount
ITT CannonEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
7A994
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Rack and Panel ARINC 404
Gender
PL
Number of Contacts
8Signal/26Signal
Number of Rows
2/4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT/SKT
Shell Material
Aluminum Alloy
Product Depth (mm)
50.8
Product Height (mm)
78.99
Mounting
Panel Mount
Contact Plating
Gold
Contact Material
Copper Alloy

