Convertidores DC a DC y Módulos Reguladores de Conmutación
DPB09W8-05
Module DC-DC 12V/24V/36V/48V/72VIN 2-OUT -5V/5V -0.8A/0.8A 9W 6-Pin SIP Module
MEAN WELLEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12|24|36|48|72
Maximum Input Voltage (V)
75
Output Voltage (V)
-5|5
Output Current (A)
-0.8|0.8
Output Power (W)
9
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Output Type
Fixed
Mounting
Through Hole
Package Height
11.2
Package Width
9.6
Package Length
24
PCB changed
6
Supplier Package
SIP Module
Pin Count
6

