Arrow Electronic Components Online
DP241412L|SGNLTRNF|simage
DP241412L|SGNLTRNF|originalImage
Transformadores de potencia

DP-241-4-12L

Power Transformer 2500Vrms 6VA 7 Terminal Wire Lead Flange Mount

Signal Transformer
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Single
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    500
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    12.6
  • High Potential
    2500Vrms
  • Power Rating
    6VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    60.3
  • Product Height (mm)
    36.2
  • Product Depth (mm)
    33.3

Documentación y Recursos

Hojas de datos
Recursos de diseño