Arrow Electronic Components Online
DMP32D4SW7|DIODEZTX|simage
DMP32D4SW7|DIODEZTX|limage
MOSFETs

DMP32D4SW-7

Trans MOSFET P-CH 30V 0.25A 3-Pin SOT-323 T/R

Diodes Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.4
  • Maximum Continuous Drain Current (A)
    0.25
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    2400@10V
  • Typical Gate Charge @ Vgs (nC)
    0.6@4.5V|1.2@10V
  • Typical Gate Charge @ 10V (nC)
    1.2
  • Typical Input Capacitance @ Vds (pF)
    51.16@15V
  • Maximum Power Dissipation (mW)
    432
  • Typical Fall Time (ns)
    21.9
  • Typical Rise Time (ns)
    11.5
  • Typical Turn-Off Delay Time (ns)
    31.8
  • Typical Turn-On Delay Time (ns)
    9.86
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.3 mm
  • Package Length
    2.15 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño