Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Configuration
Dual
Number of Elements per Chip
2
Maximum Collector-Base Voltage (V)
180
Maximum Collector-Emitter Voltage (V)
160
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
1@1mA@10mA|1@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.15@1mA@10mA|0.2@5mA@50mA
Maximum DC Collector Current (A)
0.2
Maximum Collector Cut-Off Current (nA)
50
Minimum DC Current Gain
80@1mA@5V|80@10mA@5V|30@50mA@5V
Maximum Power Dissipation (mW)
300
Maximum Transition Frequency (MHz)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
3
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-26
Pin Count
6
Lead Shape
Gull-wing

