Arrow Electronic Components Online
DMG2301LK13|DIODEZTX|simage
DMG2301LK13|DIODEZTX|limage
MOSFETs

DMG2301LK-13

Trans MOSFET P-CH 20V 2.4A 3-Pin SOT-23 T/R

Diodes Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    2.4
  • Maximum Drain-Source Resistance (mOhm)
    160@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1.6@4.5V|3.4@10V
  • Typical Gate Charge @ 10V (nC)
    3.4
  • Typical Input Capacitance @ Vds (pF)
    156@6V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    10.5
  • Typical Rise Time (ns)
    7.4
  • Typical Turn-Off Delay Time (ns)
    11
  • Typical Turn-On Delay Time (ns)
    3.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño