Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
16.6
Coil Resistance (Ohm)
720
Insulation Resistance (MOhm)
1000(Min)
Maximum Contact Resistance (mOhm)
30
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
10(DC)|10(AC)
Maximum Switching Power
300W|2.5kVA
Operate Time (ms)
10
Release Time (ms)
8
Electrical Life (Operations)
100000
Mechanical Life (Operations)
50000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Weight (g)
5
Product Length (mm)
20
Product Depth (mm)
12.5
Product Height (mm)
10

