Arrow Electronic Components Online
DF36A50S0.4V51|HIROSE|simage
DF36A50S0.4V51|HIROSE|limage
Cabezales del conector y receptáculos PCB

DF36A-50S-0.4V(51)

Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD T/R

Hirose Electric
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.4
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.25
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    21.66
  • Product Depth (mm)
    4.4
  • Product Height (mm)
    1.5
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño