Arrow Electronic Components Online
DF005SE377|VISHAY|simage
DF005SE377|VISHAY|limage
Puentes Rectificadores

DF005S-E3/77

Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Peak Average Forward Current (A)
    1@Ta=40°C
  • Peak RMS Reverse Voltage (V)
    35
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    6.35
  • Package Length
    8.32
  • PCB changed
    4
  • Supplier Package
    Case DFS
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño