Condensadores cerámicos de una capa
DE2E3KY472MN2AM01F
Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC E 20%( 10 X 5mm) Radial Disc 5mm 125°C Ammo
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
250VAC
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
5
Suppression Class
X1/Y2
Size (mm)
10 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
10(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
13(Max)
Mounting
Through Hole