Arrow Electronic Components Online
DDZ18CSF7|DIODEZTX|simage
DDZ18CSF7|DIODEZTX|limage
Zeners

DDZ18CSF-7

Zener Diode Single 17.875V 2.55% 45Ohm 500mW 2-Pin SOD-323F T/R

Diodes Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    17.875
  • Zener Voltage Tolerance
    2.55%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    10
  • Maximum Reverse Leakage Current (uA)
    0.07
  • Maximum Zener Impedance (Ohm)
    45
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    1.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323F
  • Pin Count
    2
  • Lead Shape
    Flat

Documentación y Recursos

Hojas de datos
Recursos de diseño