Conectores D-subminiatura
DDM-24W7P-A191-K87
Conn D-Sub PIN 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
ITT CannonEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
17Signal/7Cavity
Number of Terminals
17
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin
Product Length (mm)
66.95
Product Depth (mm)
16.75
Product Height (mm)
15.4
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

