Módulos de entrada de energía
DC12.5102.001
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
SCHURTEREspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC 60320-1/C14
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Switch
Switch
2 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
44.3
Product Depth (mm)
60.5
Product Height (mm)
34.4
Mounting
Flange Mount