Especificaciones técnicas del producto
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
5Signal/4Power
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
7.5
Mounting
Through Hole
Contact Plating
Gold

