Reduced Price
Conectores de Bloques Terminales
DB16/BU
Conn Power Distribution Block Screw DIN Rail/Panel Mount 80A
Altech CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power Distribution Block
Termination Method
Screw
Maximum Current Rating (A)
80
Maximum Voltage Rating
600VAC
Product Length (mm)
27
Product Height (mm)
47
Housing Color
Blue
Mounting
DIN Rail|Panel Mount

