Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99, NLR
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Isolator
Configuration
2
Connector Type
SMA
Minimum Frequency (MHz)
3500
Maximum Frequency (MHz)
7000
Maximum VSWR
1.35(Min)
Minimum Isolation (dB)
17
Maximum Insertion Loss (dB)
0.5
Typical Forward Power (W)
20
Typical Reverse Power (W)
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Package Height
12.7 mm
Package Width
29.21 mm
Package Length
44.45 mm