Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99, NLR
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circulator
Configuration
3
Connector Type
SMA
Minimum Frequency (MHz)
7700
Maximum Frequency (MHz)
8400
Maximum VSWR
1.2(Min)
Minimum Isolation (dB)
23
Maximum Insertion Loss (dB)
0.3
Typical Forward Power (W)
10
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Package Height
12.7
Package Width
27.31
Package Length
31.75