Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8525.60.20.00
Type
Circulator
Configuration
3
Connector Type
SMA(Female)
Minimum Frequency (MHz)
1500
Maximum Frequency (MHz)
3000
Maximum VSWR
1.4
Minimum Isolation (dB)
16
Maximum Insertion Loss (dB)
0.7
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Bag
Package Height
13.97 mm
Package Width
73.15 mm
Package Length
82.8 mm