Arrow Electronic Components Online
D3899920WF11PN|AERCNSYS|simage
D3899920WF11PN|AERCNSYS|limage
Conectores circular

D38999/20WF11PN

Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

Aero-Electric Connector
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    11
  • Number of Terminals
    11
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    19-11
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Beryllium Copper
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Electroless Nickel
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    1250VDC|900VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    33.66
  • Product Depth (mm)
    36.5
  • Product Height (mm)
    36.5

Documentación y Recursos

Hojas de datos
Recursos de diseño