Conectores D-subminiatura
D37S13A4GV00LF
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle, Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Shell Material
Steel
Shell Plating
Bright Tin Over Nickel
Shell Size
C
Less Contact
No
Packaging
Tray
Product Length (mm)
69.32
Product Depth (mm)
20.82
Product Height (mm)
13.48
Contact Plating
Gold Over Nickel
Mounting
Through Hole

