Circuitos integrados de interfaz USB
CYPD3125-40LQXIT
Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V T/R 40-Pin QFN EP
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
Active
Código HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Basic USB Type-C Controller
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
48
Protocols Supported
USB 3.0
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
2.7|3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Typical Supply Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead

