Arrow Electronic Components Online
CYAT81650100AS48|INFINEON|simage
CYAT81650100AS48|INFINEON|limage
Controladores de pantalla táctil

CYAT81650-100AS48

Capacitive Touch Screen 100-Pin TQFP Tray Automotive AEC-Q100

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991.a.2
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Capacitive
  • Number of Channels per Chip
    16
  • Synchronous Pin
    No
  • Resolution (bit)
    32
  • Maximum Load Capacitance (pF)
    7
  • Maximum Response Time (ms)
    30
  • Maximum Rise Time (ns)
    60
  • Maximum Fall Time (ns)
    60
  • Interface Type
    I2C/SPI
  • Minimum Operating Supply Voltage (V)
    1.71|3
  • Maximum Operating Supply Voltage (V)
    1.95|5.5
  • Minimum High Level Output Voltage (V)
    1.3|2.4
  • Maximum Low Level Output Voltage (V)
    0.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100

Documentación y Recursos

Hojas de datos
Recursos de diseño