Arrow Electronic Components Online
CY8C624ALQIS2D42|INFINEON|limage
CY8C624ALQIS2D42|INFINEON|simage
Microcontroladores: MCU

CY8C624ALQI-S2D42

MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 2MB Flash 1.8V/2.5V/3.3V 68-Pin QFN EP Tray

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A992.c
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CY8Cxxx
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M0+|ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    100|150
  • Maximum Clock Rate (MHz)
    100|150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    1MB
  • Maximum Expanded Memory Size
    4GB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/UART/USB
  • Number of I/Os
    53
  • No. of Timers
    1
  • Number of ADCs
    1
  • ADC Channels
    24
  • ADC Resolution (bit)
    12
  • Number of DACs
    2
  • USART
    0
  • UART
    12
  • USB
    1
  • SPI
    9
  • I2C
    13
  • I2S
    1
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    68
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    68

Documentación y Recursos

Hojas de datos
Recursos de diseño