Arrow Electronic Components Online
CXB15120000000F0HN240G|CREELED|simage
CXB15120000000F0HN240G|CREELED|limage
Módulos LED

CXB1512-0000-000F0HN240G

LED Modules Uni-Color White 2-Pin SMD T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    1739lm(Min)
  • Viewing Angle (°)
    115
  • Maximum Reverse Current (uA)
    100
  • Rated Current (mA)
    1200
  • Test Current (mA)
    700
  • Rated Voltage (V)
    18
  • Typical Color Temperature
    4000K
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.7 mm
  • Package Width
    15.85 mm
  • Package Length
    15.85 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño