Condensadores de tantalio sólido
CWR29NC475KBHZ
Cap Tant Solid 4.7uF 50V H CASE 10%( 7.24 X 3.81 X 2.79mm) Inward L SMD (0.1%FR) 0.5 Ohm 125°C T/R
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
4.7uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
0.5
Equivalent Series Resistance Type
Low
IR (mA)
0.548
IL (uA)
3
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
H
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.24 X 3.81 X 2.79
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.24
Product Depth (mm)
3.81
Product Height (mm)
2.79
Product Weight (g)
0.34901
Length Tolerance (mm)
±0.38
Depth Tolerance (mm)
±0.38
Height Tolerance (mm)
±0.38

