Arrow Electronic Components Online
CWR09FC475JBA|KYOCERAAVX|simage
CWR09FC475JBA|KYOCERAAVX|limage
Condensadores de tantalio sólido

CWR09FC475JBA

Cap Tant Solid 4.7uF 10V D CASE 5% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.1%FR) 4.5 Ohm 125°C Bulk

KYOCERA AVX Components Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    4.7uF
  • Tolerance
    5%
  • Voltage
    10VDC
  • ESR (Ohm)
    4.5
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.13
  • IL (uA)
    1
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Special Features
    High Reliability
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    D
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.81 X 2.54 X 1.27
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    1.27
  • Product Weight (g)
    0.045
  • Length Tolerance (mm)
    ±0.38
  • Depth Tolerance (mm)
    ±0.38
  • Height Tolerance (mm)
    ±0.38

Documentación y Recursos

Hojas de datos
Recursos de diseño