Arrow Electronic Components Online
CTVPS00RF2546PA|AMPHENOL|simage
CTVPS00RF2546PA|AMPHENOL|limage
Conectores circular

CTVPS00RF-25-46PA

Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    46
  • Number of Terminals
    46
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-46
  • Wire Size (AWG)
    (8-10)/(16-20)/(20-24)
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Composite
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.66
  • Product Depth (mm)
    46.4
  • Product Height (mm)
    46.4

Documentación y Recursos

Hojas de datos
Recursos de diseño