Arrow Electronic Components Online
CSTNE20M0V530000R0|MURATA|simage
CSTNE20M0V530000R0|MURATA|limage
Resonadores

CSTNE20M0V530000R0

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R

Murata Manufacturing
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Resonator
  • Resonance Frequency (MHz)
    20
  • Frequency Tolerance
    ±0.5%
  • Frequency Stability
    ±0.3%
  • Frequency Aging
    ±0.2%/Year
  • Load Capacitance (pF)
    15
  • Resonance Resistance (Ohm)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.3
  • Package Length
    3.2
  • PCB changed
    3
  • Supplier Package
    CSMD
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño