Cajas, compartimentos y anaqueles
CSKOG664
Galvanized Steel Wall Mount Type 1 Unpainted Junction Box
Hammond ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Box
Subcategory
Type 1 Unpainted Junction Box
Door Type
Doorless
Body Material
Galvanized Steel
Product Length (Metric) (mm)
102
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
152
Mounting
Wall Mount
IP Rating
IP20
NEMA Rating
1

