Arrow Electronic Components Online
CPCF0520K00JE32|VISHAY|simage
CPCF0520K00JE32|VISHAY|limage
Resistores sujetos a orificio pasante simple

CPCF0520K00JE32

Res Metal Film 20K Ohm 5% 5W ±50ppm/°C Ceramic Steatite RDL Bulk

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    20K
  • Tolerance
    5%
  • Power Rating (W)
    5
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    225
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 225
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic Steatite
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    13
  • Product Depth (mm)
    8.99
  • Product Height (mm)
    25.48
  • Product Weight (g)
    6.9
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    25.48
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño