Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
4882lm
Viewing Angle (°)
115
Maximum Forward Current (mA)
2640
Test Current (mA)
990
Maximum Forward Voltage (V)
38.2
Typical Color Temperature
2200K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
82
High Power
Yes
High Brightness
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1.5 mm
Package Width
28 mm
Package Length
28 mm
PCB changed
2
Pin Count
2