Arrow Electronic Components Online
CMU15260000000N0U0A40G|CREELED|simage
CMU15260000000N0U0A40G|CREELED|limage
LEDs

CMU1526-0000-000N0U0A40G

LED Uni-Color White 2-Pin Tray

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    3623lm
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    1920
  • Test Current (mA)
    720
  • Maximum Forward Voltage (V)
    38.2
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    92
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    19 mm
  • Package Length
    19 mm
  • PCB changed
    2
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño