Altavoces
CMS-151135-076L100-67
Speakers Micro Neodymium Iron Boron 600Hz 1W 92dBA 6Ohm Rectangular IP67 Wire Lead
Same Sky (formerly CUI Devices)Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
600
Frequency Range (Hz)
100 to 20000
Sound Pressure (dBA)
92
Impedance (Ohm)
6
Rated Input Power (W)
0.7
Maximum Input Power (W)
1
Shape
Rectangular
Termination Method
Wire Lead
Magnet Material
Neodymium Iron Boron
Cone Material
PEEK
IP Rating
IP67
Packaging
Tray
Product Length (mm)
15
Product Depth (mm)
11
Product Height (mm)
3.5