Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
180
Configuration
Dual Common Anode
Maximum Continuous Forward Current (A)
0.6
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.15@0.3A
Peak Reverse Current (uA)
0.01
Maximum Power Dissipation (mW)
350
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.99(Max) mm
Package Width
1.4(Max) mm
Package Length
3.05(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing