Especificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8533.21.00.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
3K
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
1
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
4.57
Product Length (mm)
14.27
Product Weight (g)
1
Lead Diameter (mm)
0.64
Lead Length (mm)
38.1
Diameter Tolerance (mm)
±0.38
Length Tolerance (mm)
±0.79
Mounting
Through Hole

