Samsung Electro-MechanicsCL21B103KBANNNLCapacitor cerámico multicapa

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R

Due to the use of different ceramic dielectric materials used in this CL21B103KBANNNL multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.

50,883 piezas: Se puede enviar en 2 días

    Total$126.63Price for 24352

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2349+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 50,883 piezas
      • Price: $0.0052

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.