Arrow Electronic Components Online
CL05C180GB5NCNC|SAMSUNGE|simage
CL05C180GB5NCNC|SAMSUNGE|limage
커패시터 세라믹 다층

CL05C180GB5NCNC

Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 125°C T/R

Samsung Electro-Mechanics
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active-Unconfirmed
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    18pF
  • Tolerance
    2%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5

Documentación y Recursos

Hojas de datos
Recursos de diseño