Condensadores cerámicos multicapa
CKR22CG681FS
Cap Ceramic 680pF 100V CG 1% Radial 2 Pin DIP 8.26mm (0.001%FR) 125°C Slide
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.60
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
680pF
Tolerance
1%
Voltage
100VDC
Dielectric
CG
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
8.26
Case Style
Molded
Size (mm)
6.6 X 2.34 X 3.25
Package/Case
2 Pin DIP
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Slide
Lead Diameter (mm)
0.48
Product Length (mm)
6.6
Product Depth (mm)
2.34
Product Height (mm)
3.25
Seated Plane Height (mm)
4.45(Max)

