Capacitor Ceramic Multilayer
CK06BX104K
Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm 125°C Bulk
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
100VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Molded
Size (mm)
7.37 X 2.29 X 7.37
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.64
Product Length (mm)
7.37
Product Depth (mm)
2.29
Product Height (mm)
7.37

