Arrow Electronic Components Online
CFR12JT5247K|YAGEO|simage
CFR12JT5247K|YAGEO|limage
Resistores sujetos a orificio pasante simple

CFR-12JT-52-47K

Res Carbon Film 47K Ohm 5% 0.167W -500ppm/°C to 350ppm/°C AXL Tape and Box

YAGEO
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    47K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    150
  • Power Rating (W)
    0.167
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -500 to 350
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    1.9
  • Product Length (mm)
    3.4
  • Lead Diameter (mm)
    0.45
  • Lead Length (mm)
    28
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño