Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Frequency Band (MHz)
800/1900
SIM Card
No
SMS Supported
Yes
Voice Supported
Yes
Packet Data Rate (Kbps)
153.6
Protocols Supported
TCP/IP/UDP
Product Depth (mm)
28.2
Product Height (mm)
2.05
Product Length (mm)
28.2
Solutions
M2M
Interface
UART/USB
Minimum Operating Supply Voltage
3.4VDC
Typical Operating Supply Voltage
3.8VDC
Maximum Operating Supply Voltage
4.5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
CDMA
Mounting
Surface Mount
Package Height
2.05 mm
Package Width
28.2 mm
Package Length
28.2 mm
Supplier Package
LGA

