Montajes superficiales de inductores
CDRH104NP-330MC
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1.35A 0.15Ohm DCR T/R
SUMIDA CORPORATIONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.35
Maximum Saturation Current (A)
1.35
Maximum DC Resistance (Ohm)
0.15
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
10.1
Mounting
Surface Mount
Maximum Product Depth (mm)
9.2
Maximum Product Height (mm)
5

