Condensadores cerámicos multicapa
CDR34BP472BKUSAJ
Cap Ceramic 0.0047uF 100V BP 10% Pad SMD 1812 (0.001%FR) 125°C T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0047uF
Tolerance
10%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.15
Size (mm)
4.5 X 3.2 X 1.5
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
1.5(Max)
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25

