Condensadores cerámicos multicapa
CDR01BP330BKWSAT
Cap Ceramic 33pF 100V BP 10% Pad SMD 0805 (0.001%FR) 125°C T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
33pF
Tolerance
10%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.15
Size (mm)
2.03 X 1.27 X 1.4
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
1.4(Max)
Length Tolerance (mm)
±0.38
Depth Tolerance (mm)
±0.38

